
ELT-3KN136B | |
|---|---|
DigiKey Part Number | PCD2327TR-ND - Tape & Reel (TR) PCD2327CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELT-3KN136B |
Description | FIXED IND 2MH 20MA 55 OHM SMD |
Customer Reference | |
Detailed Description | 2 mH Unshielded Drum Core, Wirewound Inductor 20 mA 55Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELT-3KN136B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.122" W (3.30mm x 3.10mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.49900 | $14.99 |
| 100 | $1.23210 | $123.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09280 | $1,092.80 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.00200 |

