
EFJ-C3005E5B | |
|---|---|
DigiKey Part Number | PX300CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFJ-C3005E5B |
Description | CERAMIC RES 30.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 30 MHz Ceramic Resonator Built in Capacitor 8 pF ±0.2% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 30 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 8 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.049" (1.25mm) | |
Base Product Number |

