
EEH-ZT1H680V | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1H680VTR-ND - Tape & Reel (TR) 10-EEH-ZT1H680VCT-ND - Cut Tape (CT) 10-EEH-ZT1H680VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1H680V |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1H680V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 405 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.23400 | $22.34 |
| 50 | $1.96200 | $98.10 |
| 100 | $1.79610 | $179.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.53962 | $769.81 |
| 1,000 | $1.44816 | $1,448.16 |
| 1,500 | $1.40203 | $2,103.05 |
| 2,500 | $1.35060 | $3,376.50 |
| 3,500 | $1.32040 | $4,621.40 |
| 5,000 | $1.29121 | $6,456.05 |
| 6,000 | $1.27734 | $7,664.04 |
| Unit Price without GST: | $3.75000 |
|---|---|
| Unit Price with GST: | $4.12500 |

