3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32mOhm @ 100kHz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TP1E332V

DigiKey Part Number
P123468TR-ND - Tape & Reel (TR)
P123468CT-ND - Cut Tape (CT)
P123468DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TP1E332V
Description
CAP ALUM 3300UF 20% 25V SMD
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32mOhm @ 100kHz 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TP1E332V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
32mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.4375 A @ 120 Hz
Ripple Current @ High Frequency
3.25 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.13000$6.13
10$3.94000$39.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75$3.26573$244.93
150$2.84167$426.25
225$2.82738$636.16
375$2.78232$1,043.37
525$2.64040$1,386.21
750$2.63032$1,972.74
900$2.59479$2,335.31
1,800$2.47458$4,454.24
1,875$2.46817$4,627.82
Manufacturers Standard Package
Unit Price without GST:$6.13000
Unit Price with GST:$6.74300