
EEE-TC1V391UP | |
|---|---|
DigiKey Part Number | PCE5265TR-ND - Tape & Reel (TR) PCE5265CT-ND - Cut Tape (CT) PCE5265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1V391UP |
Description | CAP ALUM 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1V391UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.23800 | $12.38 |
| 50 | $1.02460 | $51.23 |
| 100 | $0.92740 | $92.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.77458 | $387.29 |
| 1,000 | $0.72087 | $720.87 |
| 1,500 | $0.69375 | $1,040.62 |
| 2,500 | $0.66353 | $1,658.82 |
| 3,500 | $0.64577 | $2,260.19 |
| 5,000 | $0.62861 | $3,143.05 |
| 6,000 | $0.62046 | $3,722.76 |
| 12,000 | $0.59285 | $7,114.20 |
| 12,500 | $0.59138 | $7,392.25 |
| Unit Price without GST: | $2.07000 |
|---|---|
| Unit Price with GST: | $2.27700 |

