
EEE-FK1H101L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H101LTR-ND - Tape & Reel (TR) 10-EEE-FK1H101LCT-ND - Cut Tape (CT) 10-EEE-FK1H101LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H101L |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H101L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 262.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.59200 | $29.60 |
| 100 | $0.55200 | $55.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.50294 | $251.47 |
| 1,000 | $0.47264 | $472.64 |
| 1,500 | $0.45310 | $679.65 |
| 2,500 | $0.43132 | $1,078.30 |
| 3,500 | $0.41851 | $1,464.79 |
| 5,000 | $0.40614 | $2,030.70 |
| 6,000 | $0.40026 | $2,401.56 |
| 12,000 | $0.38034 | $4,564.08 |
| 12,500 | $0.37928 | $4,741.00 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.57300 |

