
EEE-FK0J271SP | |
|---|---|
DigiKey Part Number | P18943TR-ND - Tape & Reel (TR) P18943CT-ND - Cut Tape (CT) P18943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J271SP |
Description | CAP ALUM 270UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J271SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.56700 | $5.67 |
| 50 | $0.42240 | $21.12 |
| 100 | $0.37660 | $37.66 |
| 500 | $0.29752 | $148.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27776 | $277.76 |
| 2,000 | $0.22900 | $458.00 |
| 3,000 | $0.22247 | $667.41 |
| 5,000 | $0.21583 | $1,079.15 |
| 7,000 | $0.21125 | $1,478.75 |
| 10,000 | $0.20670 | $2,067.00 |
| 12,000 | $0.20560 | $2,467.20 |
| 24,000 | $0.20441 | $4,905.84 |
| 25,000 | $0.20359 | $5,089.75 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

