EEC-A0EL105 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 3,361
Unit Price: $4.05000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 52,421
Unit Price: $2.59000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Elna America
In Stock: 5,166
Unit Price: $2.39000
Datasheet

Parametric Equivalent


Elna America
In Stock: 3,407
Unit Price: $2.99000
Datasheet
EEC-A0EL105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-A0EL105

DigiKey Part Number
P6963-ND
Manufacturer
Manufacturer Product Number
EEC-A0EL105
Description
CAP 1F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 2.5 V Radial, Can 1Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
EEC-A0EL105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
1Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes