
ECW-U4123V17 | |
|---|---|
DigiKey Part Number | PCF1427TR-ND - Tape & Reel (TR) PCF1427CT-ND - Cut Tape (CT) PCF1427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4123V17 |
Description | CAP FILM 0.012UF 5% 400VDC 2416 |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4123V17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 157V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |

