
SI3407DV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3407DV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3407DV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3407DV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3407DV-T1-BE3 |
Description | MOSFET P-CH 20V 7.5A/8A 6TSOP |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.5A (Ta), 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69900 | $6.99 |
| 100 | $0.45070 | $45.07 |
| 500 | $0.34362 | $171.81 |
| 1,000 | $0.30906 | $309.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26514 | $795.42 |
| 6,000 | $0.24302 | $1,458.12 |
| 9,000 | $0.23174 | $2,085.66 |
| 15,000 | $0.21907 | $3,286.05 |
| 21,000 | $0.21156 | $4,442.76 |
| 30,000 | $0.20427 | $6,128.10 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |



