


C1608C0G1H101J080AA | |
|---|---|
DigiKey Part Number | 445-1281-2-ND - Tape & Reel (TR) 445-1281-1-ND - Cut Tape (CT) 445-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H101J080AA |
Description | CAP CER 100PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H101J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08600 | $0.86 |
| 50 | $0.05900 | $2.95 |
| 100 | $0.05110 | $5.11 |
| 500 | $0.03754 | $18.77 |
| 1,000 | $0.03339 | $33.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02568 | $102.72 |
| 8,000 | $0.02069 | $165.52 |
| 12,000 | $0.02057 | $246.84 |
| 20,000 | $0.02042 | $408.40 |
| 28,000 | $0.02033 | $569.24 |
| 40,000 | $0.02025 | $810.00 |
| 48,000 | $0.02021 | $970.08 |
| 96,000 | $0.01995 | $1,915.20 |
| 100,000 | $0.01988 | $1,988.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |


