6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
ECH-UB-UX SERIES 0805

ECH-U1C682JX5

DigiKey Part Number
PCF1194TR-ND - Tape & Reel (TR)
PCF1194CT-ND - Cut Tape (CT)
PCF1194DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C682JX5
Description
CAP FILM 6800PF 5% 16VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C682JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.49300$4.93
50$0.37100$18.55
100$0.33350$33.35
500$0.27028$135.14
1,000$0.25076$250.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23119$693.57
6,000$0.21915$1,314.90
9,000$0.21312$1,918.08
15,000$0.20644$3,096.60
21,000$0.20254$4,253.34
30,000$0.19878$5,963.40
36,000$0.19700$7,092.00
72,000$0.19100$13,752.00
75,000$0.19068$14,301.00
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.88000