
ECE-A1VN4R7UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1VN4R7UBCT-ND - Cut Tape (CT) 10-ECE-A1VN4R7UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VN4R7UB |
Description | CAP ALUM 4.7UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.27820 | $13.91 |
| 100 | $0.24630 | $24.63 |
| 500 | $0.19130 | $95.65 |
| 1,000 | $0.17391 | $173.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16248 | $324.96 |
| 4,000 | $0.14852 | $594.08 |
| 6,000 | $0.14402 | $864.12 |
| 10,000 | $0.13712 | $1,371.20 |
| 14,000 | $0.13306 | $1,862.84 |
| 20,000 | $0.12914 | $2,582.80 |
| 24,000 | $0.12728 | $3,054.72 |
| 48,000 | $0.12097 | $5,806.56 |
| 50,000 | $0.12063 | $6,031.50 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

