
ECE-A1CN471UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1CN471UBCT-ND - Cut Tape (CT) 10-ECE-A1CN471UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CN471UB |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CN471UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 646 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.18300 | $11.83 |
| 50 | $0.91860 | $45.93 |
| 100 | $0.83000 | $83.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.69002 | $345.01 |
| 1,000 | $0.64096 | $640.96 |
| 1,500 | $0.61620 | $924.30 |
| 2,500 | $0.59904 | $1,497.60 |
| 3,500 | $0.57237 | $2,003.30 |
| 5,000 | $0.55670 | $2,783.50 |
| 6,000 | $0.54925 | $3,295.50 |
| 12,000 | $0.52403 | $6,288.36 |
| 12,500 | $0.52269 | $6,533.62 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.06800 |

