220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VN221UB

DigiKey Part Number
10-ECE-A1VN221UBCT-ND - Cut Tape (CT)
10-ECE-A1VN221UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1VN221UB
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VN221UB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
612 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.19200$11.92
50$0.98080$49.04
100$0.88730$88.73
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.75952$379.76
1,000$0.68788$687.88
1,500$0.66173$992.60
2,500$0.64600$1,615.00
3,500$0.59102$2,068.57
5,000$0.56439$2,821.95
12,500$0.56297$7,037.12
Manufacturers Standard Package
Unit Price without GST:$1.98000
Unit Price with GST:$2.17800