
MKT1813310635G | |
|---|---|
DigiKey Part Number | 56-MKT1813310635GCT-ND - Cut Tape (CT) 56-MKT1813310635GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813310635G |
Description | CAP FILM 10000PF 10% 630VDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" Dia x 0.551" L (6.00mm x 14.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.02600 | $20.26 |
| 50 | $1.56900 | $78.45 |
| 100 | $1.42640 | $142.64 |
| 500 | $1.18338 | $591.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $1.08664 | $1,901.62 |
| 3,500 | $1.04584 | $3,660.44 |
| 5,250 | $1.02539 | $5,383.30 |
| 8,750 | $1.00273 | $8,773.89 |
| 12,250 | $0.98948 | $12,121.13 |
| Unit Price without GST: | $3.16000 |
|---|---|
| Unit Price with GST: | $3.47600 |

