1800 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0182J289

DigiKey Part Number
495-B32529C0182J289CT-ND - Cut Tape (CT)
495-B32529C0182J289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0182J289
Description
CAP FILM 1800PF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1800 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0182J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,570
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.26400$2.64
50$0.19220$9.61
100$0.17040$17.04
500$0.13344$66.72
1,000$0.12206$122.06
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200$0.10194$326.21
6,400$0.09553$611.39
9,600$0.09232$886.27
16,000$0.08876$1,420.16
22,400$0.08668$1,941.63
32,000$0.08468$2,709.76
38,400$0.08373$3,215.23
76,800$0.08054$6,185.47
80,000$0.08037$6,429.60
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400