Similar
Similar
Similar
Similar
Similar
Similar
Similar



DZ2J043M0L | |
|---|---|
DigiKey Part Number | DZ2J043M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J043M0L |
Description | DIODE ZENER 4.3V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2.5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J043M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.03638 | $327.42 |
| 15,000 | $0.03390 | $508.50 |
| 21,000 | $0.03242 | $680.82 |
| 30,000 | $0.03097 | $929.10 |
| 75,000 | $0.02777 | $2,082.75 |
| 150,000 | $0.02577 | $3,865.50 |
| 300,000 | $0.02437 | $7,311.00 |
| Unit Price without GST: | $0.03638 |
|---|---|
| Unit Price with GST: | $0.04002 |





