Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

DRC2523E0L | |
|---|---|
DigiKey Part Number | DRC2523E0LTR-ND - Tape & Reel (TR) DRC2523E0LCT-ND - Cut Tape (CT) DRC2523E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2523E0L |
Description | TRANS PREBIAS NPN 50V 0.5A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC2523E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 100mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22197 | $665.91 |
| 6,000 | $0.20496 | $1,229.76 |
| 9,000 | $0.19624 | $1,766.16 |
| 15,000 | $0.18639 | $2,795.85 |
| 21,000 | $0.18368 | $3,857.28 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |





