
DB3Y501KEL | |
|---|---|
DigiKey Part Number | DB3Y501KELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3Y501KEL |
Description | DIODE SCHOTTKY 50V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |

