
6SEP150M+TSS | |
|---|---|
DigiKey Part Number | P16414CT-ND - Cut Tape (CT) P16414TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEP150M+TSS |
Description | CAP ALUM POLY 150UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEP150M+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 10 | $1.47500 | $14.75 |
| 50 | $1.13980 | $56.99 |
| 100 | $1.03360 | $103.36 |
| 500 | $0.85082 | $425.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80834 | $808.34 |
| 2,000 | $0.75959 | $1,519.18 |
| 3,000 | $0.73500 | $2,205.00 |
| 5,000 | $0.70760 | $3,538.00 |
| 7,000 | $0.69149 | $4,840.43 |
| 10,000 | $0.67594 | $6,759.40 |
| 12,000 | $0.66855 | $8,022.60 |
| Unit Price without GST: | $2.27000 |
|---|---|
| Unit Price with GST: | $2.49700 |

