Parametric Equivalent

4SVPC560MX | |
|---|---|
DigiKey Part Number | P16580TR-ND - Tape & Reel (TR) P16580CT-ND - Cut Tape (CT) P16580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPC560MX |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPC560MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 269 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.38 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.36600 | $23.66 |
| 50 | $1.86220 | $93.11 |
| 100 | $1.70320 | $170.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.48895 | $595.58 |
| 800 | $1.39585 | $1,116.68 |
| 1,200 | $1.34890 | $1,618.68 |
| 2,000 | $1.29657 | $2,593.14 |
| 2,800 | $1.26581 | $3,544.27 |
| 4,000 | $1.23611 | $4,944.44 |
| 4,800 | $1.22198 | $5,865.50 |
| 9,600 | $1.17420 | $11,272.32 |
| 10,000 | $1.17166 | $11,716.60 |
| Unit Price without GST: | $3.57000 |
|---|---|
| Unit Price with GST: | $3.92700 |


