


TSUP12H120H | |
|---|---|
DigiKey Part Number | 1801-TSUP12H120HTR-ND - Tape & Reel (TR) 1801-TSUP12H120HCT-ND - Cut Tape (CT) 1801-TSUP12H120HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP12H120H |
Description | DIODE SCHOTTKY 120V 12A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP12H120H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 120 V | |
Capacitance @ Vr, F | 744pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $0.62600 | $6.26 |
| 100 | $0.60250 | $60.25 |
| 500 | $0.57664 | $288.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.53364 | $3,201.84 |
| 12,000 | $0.51208 | $6,144.96 |
| Unit Price without GST: | $2.07000 |
|---|---|
| Unit Price with GST: | $2.27700 |

