Image for AQY221R4V1W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY221R4V1W

DigiKey Part Number
255-AQY221R4V1W-ND
Manufacturer
Manufacturer Product Number
AQY221R4V1W
Description
SSR RELAY
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State 4-SMD (0.175", 4.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Circuit
-
Output Type
-
Voltage - Input
-
Termination Style
-
Operating Temperature
-
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$7.03722$7,037.22
Manufacturers Standard Package
Unit Price without GST:$7.03722
Unit Price with GST:$7.74094