



TQ2-L-24V | |
|---|---|
DigiKey Part Number | 255-1006-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-L-24V |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-L-24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 6.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 3.84 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.29000 | $5.29 |
| 10 | $4.71200 | $47.12 |
| 25 | $4.50080 | $112.52 |
| 50 | $4.34660 | $217.33 |
| 100 | $4.19750 | $419.75 |
| 250 | $4.00828 | $1,002.07 |
| 500 | $3.87070 | $1,935.35 |
| 1,000 | $3.73772 | $3,737.72 |
| Unit Price without GST: | $5.29000 |
|---|---|
| Unit Price with GST: | $5.81900 |

