General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 3VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S2EB-L2-3V

DigiKey Part Number
S2EB-L2-3V-ND
Manufacturer
Manufacturer Product Number
S2EB-L2-3V
Description
RELAY GEN PURPOSE 4PST 4A 3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 3VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
4 A
Switching Voltage
250VAC, 48VDC - Max
Load - Max Switching
1000VA, 192W
Coil Current
66.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.1 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 65°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
45 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
50$19.95520$997.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$19.95520
Unit Price with GST:$21.95072