
EKMC1691113 | |
|---|---|
DigiKey Part Number | 255-6305-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1691113 |
Description | SENSOR MOTION PIR SLIGHT MOTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 98.425" (2.5m) | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Slight Motion Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Slight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.14000 | $15.14 |
| 5 | $13.70200 | $68.51 |
| 10 | $13.16600 | $131.66 |
| 25 | $12.52680 | $313.17 |
| 50 | $12.09020 | $604.51 |
| 100 | $11.68980 | $1,168.98 |
| 500 | $10.88304 | $5,441.52 |
| 1,000 | $10.58229 | $10,582.29 |
| Unit Price without GST: | $15.14000 |
|---|---|
| Unit Price with GST: | $16.65400 |

