
EKMB1208111 | |
|---|---|
DigiKey Part Number | 255-EKMB1208111-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1208111 |
Description | SENSOR PIR 2UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1208111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 232" (5.9m) 19.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Wide Area Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.76000 | $26.76 |
| 5 | $24.37600 | $121.88 |
| 10 | $23.49000 | $234.90 |
| 25 | $22.43200 | $560.80 |
| 50 | $21.70840 | $1,085.42 |
| 100 | $21.04430 | $2,104.43 |
| 500 | $19.70616 | $9,853.08 |
| Unit Price without GST: | $26.76000 |
|---|---|
| Unit Price with GST: | $29.43600 |

