
AXK5F14547YG | |
|---|---|
DigiKey Part Number | 255-3591-2-ND - Tape & Reel (TR) 255-3591-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AXK5F14547YG |
Description | CONN SOCKET 14POS SMD GOLD |
Customer Reference | |
Detailed Description | 14 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm, 2.5mm | |
Height Above Board | 0.073" (1.85mm) | |
Base Product Number |

