

AXE544127 | |
|---|---|
DigiKey Part Number | 255-AXE544127TR-ND - Tape & Reel (TR) 255-AXE544127CT-ND - Cut Tape (CT) 255-AXE544127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE544127 |
Description | CONN SOCKET 44POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 44 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.54800 | $55.48 |
| 25 | $5.20000 | $130.00 |
| 50 | $4.95180 | $247.59 |
| 100 | $4.71530 | $471.53 |
| 250 | $4.42000 | $1,105.00 |
| 500 | $4.24786 | $2,123.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.50835 | $17,541.75 |
| Unit Price without GST: | $6.53000 |
|---|---|
| Unit Price with GST: | $7.18300 |


