
AV4424619 | |
|---|---|
DigiKey Part Number | AV4424619-ND |
Manufacturer | |
Manufacturer Product Number | AV4424619 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | - | |
Operating Position | 0.228" (5.8mm) | |
Pretravel | 0.094" (2.4mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.58936 | $1,294.68 |
| Unit Price without GST: | $2.58936 |
|---|---|
| Unit Price with GST: | $2.84830 |

