



AQV414AX | |
|---|---|
DigiKey Part Number | 255-6031-2-ND - Tape & Reel (TR) 255-6031-1-ND - Cut Tape (CT) 255-6031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV414AX |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.55000 | $4.55 |
| 10 | $4.05400 | $40.54 |
| 25 | $3.87200 | $96.80 |
| 50 | $3.73960 | $186.98 |
| 100 | $3.61140 | $361.14 |
| 250 | $3.44864 | $862.16 |
| 500 | $3.33024 | $1,665.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.21585 | $3,215.85 |
| 2,000 | $3.10532 | $6,210.64 |
| 3,000 | $3.04241 | $9,127.23 |
| Unit Price without GST: | $4.55000 |
|---|---|
| Unit Price with GST: | $5.00500 |

