



AQH2213AZ | |
|---|---|
DigiKey Part Number | 255-5999-2-ND - Tape & Reel (TR) 255-5999-1-ND - Cut Tape (CT) 255-5999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH2213AZ |
Description | SSR RELAY SPST-NO 900MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH2213AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 900 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $2.38400 | $23.84 |
| 25 | $2.27600 | $56.90 |
| 50 | $2.19800 | $109.90 |
| 100 | $2.12290 | $212.29 |
| 250 | $2.02724 | $506.81 |
| 500 | $1.95770 | $978.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.89051 | $1,890.51 |
| 2,000 | $1.82557 | $3,651.14 |
| 3,000 | $1.78861 | $5,365.83 |
| 5,000 | $1.74308 | $8,715.40 |
| 7,000 | $1.71372 | $11,996.04 |
| Unit Price without GST: | $2.67000 |
|---|---|
| Unit Price with GST: | $2.93700 |


