
AH178261-A | |
|---|---|
DigiKey Part Number | AH178261-A-ND |
Manufacturer | |
Manufacturer Product Number | AH178261-A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | 2.500gf | |
Operating Position | 0.268" (6.8mm) | |
Pretravel | 0.083" (2.1mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $3.28140 | $164.07 |
| Unit Price without GST: | $3.28140 |
|---|---|
| Unit Price with GST: | $3.60954 |

