
RHD40-110S24W | |
|---|---|
DigiKey Part Number | 4457-RHD40-110S24W-ND |
Manufacturer | |
Manufacturer Product Number | RHD40-110S24W |
Description | ISOLATED / 40W/ VOUT:24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.666A 36V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.57000 | $130.57 |
| 5 | $125.71800 | $628.59 |
| 10 | $123.67500 | $1,236.75 |
| 25 | $121.02160 | $3,025.54 |
| 50 | $119.04980 | $5,952.49 |
| 100 | $117.10800 | $11,710.80 |
| Unit Price without GST: | $130.57000 |
|---|---|
| Unit Price with GST: | $143.62700 |

