
EDL03-12S24W | |
|---|---|
DigiKey Part Number | 4457-EDL03-12S24W-ND |
Manufacturer | |
Manufacturer Product Number | EDL03-12S24W |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 4.5V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.33000 | $19.33 |
| 5 | $18.61400 | $93.07 |
| 10 | $18.31200 | $183.12 |
| 30 | $17.84433 | $535.33 |
| 50 | $17.63000 | $881.50 |
| 100 | $17.34320 | $1,734.32 |
| 250 | $16.97080 | $4,242.70 |
| 500 | $16.69408 | $8,347.04 |
| Unit Price without GST: | $19.33000 |
|---|---|
| Unit Price with GST: | $21.26300 |

