Non-Isolated PoL Module DC DC Converter 1 Output -5V 1A -7V - -32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR01-12S05

DigiKey Part Number
4457-ASR01-12S05-ND
Manufacturer
Manufacturer Product Number
ASR01-12S05
Description
DC DC CONVERTER -5V 5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -5V 1A -7V - -32V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
-7V
Voltage - Input (Max)
-32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$18.15000$18.15
5$17.47600$87.38
20$16.91400$338.28
40$16.63900$665.56
60$16.48033$988.82
100$16.28250$1,628.25
260$15.91804$4,138.69
500$15.67296$7,836.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$18.15000
Unit Price with GST:$19.96500