
OD9225-SPOT/DIN | |
|---|---|
DigiKey Part Number | OD9225-SPOT/DIN-ND |
Manufacturer | |
Manufacturer Product Number | OD9225-SPOT/DIN |
Description | FAN AXIAL 92.5X25MM BALL 120VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 120VAC Square - 92.5mm L x 92.5mm H Ball 65.0 CFM (1.82m³/min) Cord and Plug |
Datasheet | Datasheet |
EDA/CAD Models | OD9225-SPOT/DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 65.0 CFM (1.82m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Thermal Overload Protector (TOP) | |
Noise | 23~35dB | |
Power (Watts) | 19.00W | |
RPM | 1500 RPM | |
Termination | Cord and Plug | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.290A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |

