Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 55.4 CFM (1.55m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD8032-24HHB02A

DigiKey Part Number
1053-1673-ND
Manufacturer
Manufacturer Product Number
OD8032-24HHB02A
Description
FAN AXIAL 80X32MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 55.4 CFM (1.55m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD8032-24HHB02A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB
Mfr
Power (Watts)
4.32 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.238 lb (107.95 g)
Width
32.00mm
Current Rating (Amps)
0.150A
Air Flow
55.4 CFM (1.55m³/min)
Voltage Range
17 ~ 26.4VDC
Static Pressure
0.320 in H2O (79.7 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$31.26000$31.26
20$23.47950$469.59
40$21.85125$874.05
60$20.94233$1,256.54
100$20.27190$2,027.19
Manufacturers Standard Package
Unit Price without GST:$31.26000
Unit Price with GST:$34.38600