
OD8032-12HHB02A | |
|---|---|
DigiKey Part Number | 1053-1681-ND |
Manufacturer | |
Manufacturer Product Number | OD8032-12HHB02A |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 55.4 CFM (1.55m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8032-12HHB02A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 55.4 CFM (1.55m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 44.0dB | |
Power (Watts) | 4.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | 0.238 lb (107.95 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.71000 | $31.71 |
| 20 | $23.81500 | $476.30 |
| 40 | $22.16350 | $886.54 |
| 60 | $21.24150 | $1,274.49 |
| 100 | $20.56150 | $2,056.15 |
| Unit Price without GST: | $31.71000 |
|---|---|
| Unit Price with GST: | $34.88100 |









