Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA125AP-11-2WB

DigiKey Part Number
1053-1024-ND
Manufacturer
Manufacturer Product Number
OA125AP-11-2WB
Description
FAN AXIAL 119.5X26.2MM 115VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA125AP-11-2WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
37.0dB
Power (Watts)
11.00W
RPM
2500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
0.73 lb (331.12 g)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 560
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$34.48000$34.48
10$27.76200$277.62
40$24.07600$963.04
80$22.46213$1,796.97
Manufacturers Standard Package
Unit Price without GST:$34.48000
Unit Price with GST:$37.92800