
26B07-BFS018000T | |
|---|---|
DigiKey Part Number | 2347-26B07-BFS018000T-ND |
Manufacturer | |
Manufacturer Product Number | 26B07-BFS018000T |
Description | FINGER STOCK BECU NO SNAG 0.080" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Alloy Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | D-Shape | |
Width | 0.210" (5.33mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.080" (2.03mm) | |
Material | Beryllium Copper Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.42730 | $2,142.73 |
| Unit Price without GST: | $21.42730 |
|---|---|
| Unit Price with GST: | $23.57003 |









