
OPS-Q5611SYG-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q5611SYG-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q5611SYG-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" QD YLW-GRN 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Cathode 2.1V 20mA 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $16.38680 | $5,735.38 |
| 700 | $16.34420 | $11,440.94 |
| 1,050 | $15.67680 | $16,460.64 |
| 1,400 | $15.63420 | $21,887.88 |
| 1,750 | $14.96680 | $26,191.90 |
| 2,100 | $14.92420 | $31,340.82 |
| 2,450 | $14.25680 | $34,929.16 |
| 2,800 | $14.21420 | $39,799.76 |
| 3,150 | $14.18580 | $44,685.27 |
| Unit Price without GST: | $16.38680 |
|---|---|
| Unit Price with GST: | $18.02548 |

