
OPS-Q3915SB-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q3915SB-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q3915SB-GW |
Description | 0.39 Quad Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Cathode 3V 20mA 1.543" H x 0.591" W x 0.150" D (39.20mm x 15.00mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 1.543" H x 0.591" W x 0.150" D (39.20mm x 15.00mm x 3.80mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $10.50800 | $3,152.40 |
| 600 | $10.46540 | $6,279.24 |
| 900 | $10.01100 | $9,009.90 |
| 1,200 | $9.96840 | $11,962.08 |
| 1,500 | $9.54240 | $14,313.60 |
| 1,800 | $9.49980 | $17,099.64 |
| 2,100 | $9.08800 | $19,084.80 |
| 2,400 | $9.04540 | $21,708.96 |
| 2,700 | $9.00280 | $24,307.56 |
| Unit Price without GST: | $10.50800 |
|---|---|
| Unit Price with GST: | $11.55880 |

