
AXUV100 | |
|---|---|
DigiKey Part Number | 958-1003-ND |
Manufacturer | |
Manufacturer Product Number | AXUV100 |
Description | SENSOR PHOTODIODE 254NM |
Customer Reference | |
Detailed Description | Photodiode 254nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 254nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.09 A/W @ 254nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | - | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - |







