
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | G4 | |
Voltage - Input | - | |
Voltage - Output | 13VDC | |
Current - Output | - | |
Turn On Time | 8ms | |
Turn Off Time | 8ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.60000 | $103.60 |
| 10 | $91.80700 | $918.07 |
| 100 | $81.35720 | $8,135.72 |
| Unit Price without GST: | $103.60000 |
|---|---|
| Unit Price with GST: | $113.96000 |

