Bipolar (BJT) Transistor NPN 15 V 1 A 440MHz 700 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15C02CH-TL-E

DigiKey Part Number
15C02CH-TL-EOSTR-ND - Tape & Reel (TR)
15C02CH-TL-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15C02CH-TL-E
Description
TRANS NPN 15V 1A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 1 A 440MHz 700 mW Surface Mount 3-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
280mV @ 20mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 50mA, 2V
Power - Max
700 mW
Frequency - Transition
440MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36000$3.60
100$0.22670$22.67
Unit Price without GST:$0.59000
Unit Price with GST:$0.64900