
SB4011NOH-2A | |
|---|---|
DigiKey Part Number | 360-2726-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOH-2A |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOH-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.00000 | $11.00 |
| 10 | $9.50000 | $95.00 |
| 25 | $8.95880 | $223.97 |
| 50 | $8.56920 | $428.46 |
| 100 | $8.19590 | $819.59 |
| 250 | $7.72640 | $1,931.60 |
| 500 | $7.38834 | $3,694.17 |
| 1,000 | $7.06449 | $7,064.49 |
| Unit Price without GST: | $11.00000 |
|---|---|
| Unit Price with GST: | $12.10000 |


