Clamp Ipp Tvs Diode Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZUESD5.0DT5G

DigiKey Part Number
488-SZUESD5.0DT5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZUESD5.0DT5G
Description
TVS DIODE 5VWM SOT723
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
38pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.