


SZNZ8F18VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F18VMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F18VMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F18VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F18VMX2WT5G |
Description | DIODE ZENER 18V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.38800 | $3.88 |
| 100 | $0.15650 | $15.65 |
| 500 | $0.14030 | $70.15 |
| 1,000 | $0.09452 | $94.52 |
| 2,000 | $0.09332 | $186.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.08713 | $697.04 |
| 16,000 | $0.08539 | $1,366.24 |
| 24,000 | $0.08226 | $1,974.24 |
| 40,000 | $0.07928 | $3,171.20 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

